166-21601 | HellermannTyton

Straight hose screw fitting, M16, 16 mm, black, (L) 41 mm, 166-21601

Order No.: 42P2070
EAN: 4031026303383
MPN:
166-21601
HGL16-S-M16-PA66/TPE-BK
Series: HelaGuard HGL-S
166-21601 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
5 pcs.
3.6890 €
10 pcs.
3.4629 €
25 pcs.
3.2368 €
50 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Thread size M16
Length 41 mm
max. operating temperature 135 °C
min. operating temperature -50 °C
Nominal width 16 mm
Logistics
Country of origin GB
Customs tariff number 39174000
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes