166-21605 | HellermannTyton

Straight hose screw fitting, M32, 34 mm, black, (L) 53 mm, 166-21605

Order No.: 42P2078
EAN: 4031026303420
MPN:
166-21605
HGL34-S-M32-PA66/TPE-BK
Series: HelaGuard HGL-S
166-21605 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
5 pcs.
6.2475 €
10 pcs.
5.8548 €
25 pcs.
5.4621 €
50 pcs.
5.0694 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Thread size M32
Length 53 mm
max. operating temperature 135 °C
min. operating temperature -50 °C
Nominal width 34 mm
Logistics
Country of origin GB
Customs tariff number 39174000
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes