166-21607 | HellermannTyton

Straight hose screw fitting, M50, 54 mm, black, (L) 65 mm, 166-21607

Order No.: 42P2082
EAN: 4031026303444
MPN:
166-21607
HGL54-S-M50-PA66/TPE-BK
Series: HelaGuard HGL-S
166-21607 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
15.7437 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.74 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7437 €
5 pcs.
14.8155 €
10 pcs.
13.8873 €
25 pcs.
12.9591 €
50 pcs.
12.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Thread size M50
Length 65 mm
max. operating temperature 135 °C
min. operating temperature -50 °C
Nominal width 54 mm
Logistics
Country of origin GB
Customs tariff number 39174000
Original Packaging Beutel mit 2 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes