166-22201 | HellermannTyton

90° hose screw fitting, M16, 13 mm, PA, IP66, black, (L) 46 mm, 166-22201

Order No.: 91F4601
EAN: 4031026303918
MPN:
166-22201
HG13-90-M16-PA66-BK
Series: HelaGuard HG-90
166-22201 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
4.5934 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.3197 €
50 pcs.
4.0579 €
100 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic conduit fittings series HelaGuard, type HellermannTyton HG..90.

Quick-lock elbow fitting, 90°, good resistance against solvents and oils; Material: polyamide 6.6 (PA66). Degree of protection: IP 66. Color: black. Operating temperatures: –50 to +135 °C. Fire protection properties: to UL 94 V-2.

With metric thread, type HG..90-M.

Technical attributes (type, conduit diameter, thread): HG13–90–M16, 13 mm, M 16

Technical specifications
Farbe schwarz
Gewindegröße M16
Länge 46 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 13 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes