166-22205 | HellermannTyton

90° hose screw fitting, M25, 28 mm, PA, IP66, black, (L) 66 mm, 166-22205

Order No.: 91F4604
EAN: 4031026303956
MPN:
166-22205
HG28-90-M25-PA66-BK
Series: HelaGuard HG-90
166-22205 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
6.7830 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7830 €
10 pcs.
6.3784 €
50 pcs.
5.9857 €
100 pcs.
5.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic conduit fittings series HelaGuard, type HellermannTyton HG..90.

Quick-lock elbow fitting, 90°, good resistance against solvents and oils; Material: polyamide 6.6 (PA66). Degree of protection: IP 66. Color: black. Operating temperatures: –50 to +135 °C. Fire protection properties: to UL 94 V-2.

With metric thread, type HG..90-M.

Technical attributes (type, conduit diameter, thread): HG28–90–M25, 28 mm, M 25

Technical specifications
Farbe schwarz
Gewindegröße M25
Länge 66 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 28 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes