166-22206 | HellermannTyton

90° hose screw fitting, M32, 34 mm, PA, IP66, black, (L) 75 mm, 166-22206

Order No.: 91F4605
EAN: 4031026303963
MPN:
166-22206
HG34-90-M32-PA66-BK
Series: HelaGuard HG-90
166-22206 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
7.8064 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.81 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8064 €
10 pcs.
7.3542 €
50 pcs.
6.8901 €
100 pcs.
6.4260 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic conduit fittings series HelaGuard, type HellermannTyton HG..90.

Quick-lock elbow fitting, 90°, good resistance against solvents and oils; Material: polyamide 6.6 (PA66). Degree of protection: IP 66. Color: black. Operating temperatures: –50 to +135 °C. Fire protection properties: to UL 94 V-2.

With metric thread, type HG..90-M.

Technical attributes (type, conduit diameter, thread): HG34–90–M32, 34 mm, M 32

Technical specifications
Thread size M32
Nominal width 34 mm
Material PA
Colour schwarz
Length 75 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes