166-22209 | HellermannTyton
90° hose screw fitting, M63, 67 mm, PA, IP66, black, (L) 120 mm, 166-22209
Unit Price (€ / pc.)
29.7619 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.76 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7619 €
10 pcs.
28.0126 €
50 pcs.
26.2633 €
100 pcs.
24.5021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | black | |
Thread size | M63 | |
Length | 120 mm | |
Material | PA | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 67 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |