166-22210 | HellermannTyton
90° hose screw fitting, PG7, 10 mm, PA, IP66, black, (L) 32 mm, 166-22210
Unit Price (€ / pc.)
4.3911 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
4.1293 €
50 pcs.
3.8794 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic conduit fittings series HelaGuard, type HellermannTyton HG..90.
Quick-lock elbow fitting, 90°, good resistance against solvents and oils; Material: polyamide 6.6 (PA66). Degree of protection: IP 66. Color: black. Operating temperatures: –50 to +135 °C. Fire protection properties: to UL 94 V-2.
Conduit fitting, With conduit thread, type HG..90-PG.
Technical attributes (type, conduit diameter, thread): HG10–90–PG7, 10 mm, Pg 7
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG7 | |
| Nominal width | 10 mm | |
| Material | PA | |
| Colour | black | |
| Length | 32 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Bag with 10 pieces |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |