166-22213 | HellermannTyton

90° hose screw fitting, PG13.5, 16 mm, PA, IP66, black, (L) 51 mm, 166-22213

Order No.: 42P2100
EAN: 4031026304038
MPN:
166-22213
HG16-90-PG13 PA66 BK 10
Series: HelaGuard HG-90
166-22213 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
4.6886 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.4149 €
50 pcs.
4.1412 €
100 pcs.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe schwarz
Gewindegröße PG13,5
Länge 51 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 16 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes