166-22214 | HellermannTyton
90° hose screw fitting, PG16, 21 mm, PA, IP66, black, (L) 53 mm, 166-22214
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.4030 €
50 pcs.
4.1293 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic conduit fittings series HelaGuard, type HellermannTyton HG..90.
Quick-lock elbow fitting, 90°, good resistance against solvents and oils; Material: polyamide 6.6 (PA66). Degree of protection: IP 66. Color: black. Operating temperatures: –50 to +135 °C. Fire protection properties: to UL 94 V-2.
Conduit fitting, With conduit thread, type HG..90-PG.
Technical attributes (type, conduit diameter, thread): HG21–90–PG16, 21 mm, Pg 16
Technical specifications
Thread size | PG16 | |
Nominal width | 21 mm | |
Material | PA | |
Colour | schwarz | |
Length | 53 mm | |
Degree of protection (IP) | IP66 | |
min. operating temperature | -50 °C | |
max. operating temperature | 135 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |