166-22215 | HellermannTyton
90° hose screw fitting, PG21, 28 mm, PA, IP66, black, (L) 66 mm, 166-22215
Order No.: 42P2102
EAN: 4031026304052
MPN:
166-22215
HG28-90-PG21 PA66 BK 10
Series: HelaGuard HG-90
Unit Price (€ / pc.)
6.8782 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
10 pcs.
6.4736 €
50 pcs.
6.0690 €
100 pcs.
5.6644 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size | PG21 | |
Nominal width | 28 mm | |
Material | PA | |
Colour | schwarz | |
Length | 66 mm | |
Degree of protection (IP) | IP66 | |
min. operating temperature | -50 °C | |
max. operating temperature | 135 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |