166-22802 | HellermannTyton
90° hose screw fitting, M20, 16 mm, black, (L) 51 mm, 166-22802
Unit Price (€ / pc.)
6.6640 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6640 €
10 pcs.
6.0928 €
50 pcs.
5.7120 €
100 pcs.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | schwarz | |
Thread size | M20 | |
Length | 51 mm | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 16 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |