166-23411 | HellermannTyton

45° hose screw fitting, PG36, 42 mm, PA, IP66, black, (L) 98 mm, 166-23411

Order No.: 42P2126
EAN: 4031026305080
MPN:
166-23411
HG42-45-PG36 PA66 BK 2
Series: HG-45
166-23411 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
16.8742 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.87 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8742 €
10 pcs.
15.4224 €
50 pcs.
14.4585 €
100 pcs.
13.4946 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size PG36
Nominal width 42 mm
Material PA
Colour schwarz
Length 98 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes