166-23601 | HellermannTyton

45° hose screw fitting, 17 mm, PA, IP66, black, (L) 63 mm, 166-23601

Order No.: 42P5772
EAN: 4031026305103
MPN:
166-23601
HG21-45FL-PA66-BK
Series: HG-45FL
HellermannTyton
166-23601 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
7.8183 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
10 pcs.
7.3423 €
50 pcs.
6.8663 €
100 pcs.
6.3903 €
*incl. VAT plus shipping costs
**Subject to prior sale

Elbow fitting, 166-23601, HellermannTyton

The 166-23601 is a elbow fitting IP66 with swivel flange ø21 mm.

Features

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Farbe schwarz
Länge 63 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 17 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Originalverpackung Beutel mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes