166-23701 | HellermannTyton
45° hose screw fitting, M20, 17 mm, PA/brass, nickel plated, IP66, black, (L) 76 mm, 166-23701
Unit Price (€ / pc.)
14.0182 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.02 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0182 €
10 pcs.
12.7806 €
50 pcs.
11.9595 €
100 pcs.
11.1384 €
*incl. VAT plus shipping costs
**Subject to prior sale
Elbow fitting, 166-23701, HellermannTyton
The 166-23701 is a elbow fitting with swivel external thread.
Features
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
Farbe | schwarz | |
Gewindegröße | M20 | |
Länge | 76 mm | |
Material | PA/Messing, vernickelt | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 17 mm | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 74122000 |
Originalverpackung | Beutel mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |