166-23708 | HellermannTyton

45° hose screw fitting, PG13, 17 mm, PA/brass, nickel plated, IP66, black, (L) 74 mm, 166-23708

Order No.: 42P5712
EAN: 4031026305226
MPN:
166-23708
HG21-45M-PG13-PA66/NPB-BK
Series: HG-45M
166-23708 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
14.0182 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
14.02 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0182 €
10 pcs.
12.7806 €
50 pcs.
11.9595 €
100 pcs.
11.1384 €
*incl. VAT plus shipping costs
**Subject to prior sale

Elbow fitting, 166-23708, HellermannTyton

The 166-23708 is a elbow fitting with swivel external thread.

Features

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Thread size PG13
Nominal width 17 mm
Material PA/Messing, vernickelt
Colour schwarz
Length 74 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 74122000
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes