166-23709 | HellermannTyton

45° hose screw fitting, PG16, 17 mm, PA/brass, nickel plated, IP66, black, (L) 77 mm, 166-23709

Order No.: 42P5713
EAN: 4031026305233
MPN:
166-23709
HG21-45M-PG16-PA66/NPB-BK
Series: HG-45M
HellermannTyton
166-23709 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
11.186 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
11.186 €

Elbow fitting, 166-23709, HellermannTyton

The 166-23709 is a elbow fitting with swivel external thread.

Features

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Farbe schwarz
Gewindegröße PG16
Länge 77 mm
Material PA/Messing, vernickelt
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 17 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 74122000
Originalverpackung Beutel mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes