166-23800 | HellermannTyton

45° hose screw fitting, M20, 12 mm, PA/brass, nickel plated, IP66, black, (L) 68 mm, 166-23800

Order No.: 42P5716
EAN: 4031026305264
MPN:
166-23800
HG16-45F-M20-PA66/NPB-BK
Series: HG-45F
166-23800 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
11.4597 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,145.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
11.4597 €

Elbow fitting, 166-23800, HellermannTyton

The 166-23800 is a elbow fitting with swivel internal thread.

Features

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Thread size M20
Nominal width 12 mm
Material PA/Messing, vernickelt
Colour schwarz
Length 68 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 74122000
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes