166-23803 | HellermannTyton
45° hose screw fitting, M32, 29 mm, PA/brass, nickel plated, IP66, black, (L) 51 mm, 166-23803
Unit Price (€ / pc.)
16.8623 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Elbow fitting, 166-23803, HellermannTyton
The 166-23803 is a elbow fitting with swivel internal thread.
Features
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
Farbe | schwarz | |
Gewindegröße | M32 | |
Länge | 51 mm | |
Material | PA/Messing, vernickelt | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 29 mm | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 74122000 |
Originalverpackung | Beutel mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |