166-23804 | HellermannTyton
45° hose screw fitting, M50, 36 mm, PA/brass, nickel plated, IP66, black, (L) 63 mm, 166-23804
Unit Price (€ / pc.)
32.6774 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
32.68 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6774 €
10 pcs.
30.6306 €
50 pcs.
28.5838 €
100 pcs.
26.5489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Elbow fitting, 166-23804, HellermannTyton
The 166-23804 is a elbow fitting with swivel internal thread.
Features
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
Thread size | M50 | |
Nominal width | 36 mm | |
Material | PA/Messing, vernickelt | |
Colour | schwarz | |
Length | 63 mm | |
Degree of protection (IP) | IP66 | |
min. operating temperature | -50 °C | |
max. operating temperature | 135 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74122000 |
Original Packaging | Beutel mit 2 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |