166-23808 | HellermannTyton

45° hose screw fitting, PG16, 17 mm, PA/brass, nickel plated, IP66, black, (L) 75 mm, 166-23808

Order No.: 42P5723
EAN: 4031026305349
MPN:
166-23808
HG21-45F-PG16-PA66/NPB-BK
Series: HG-45F
HellermannTyton
166-23808 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
14.4704 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.47 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4704 €
10 pcs.
13.5660 €
50 pcs.
12.6616 €
100 pcs.
11.7572 €
*incl. VAT plus shipping costs
**Subject to prior sale

Elbow fitting, 166-23808, HellermannTyton

The 166-23808 is a elbow fitting with swivel internal thread.

Features

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Farbe schwarz
Gewindegröße PG16
Länge 75 mm
Material PA/Messing, vernickelt
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 17 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 74122000
Originalverpackung Beutel mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes