166-23809 | HellermannTyton

45° hose screw fitting, PG21, 23 mm, PA/brass, nickel plated, IP66, black, (L) 88 mm, 166-23809

Order No.: 42P5724
EAN: 4031026305356
MPN:
166-23809
HG28-45F-PG21-PA66/NPB-BK
Series: HG-45F
166-23809 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
17.6120 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.61 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6120 €
10 pcs.
16.5172 €
50 pcs.
15.4105 €
100 pcs.
14.3157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Elbow fitting, 166-23809, HellermannTyton

The 166-23809 is a elbow fitting with swivel internal thread.

Features

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Thread size PG21
Nominal width 23 mm
Material PA/Messing, vernickelt
Colour schwarz
Length 88 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 74122000
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes