166-23905 | HellermannTyton

45° hose screw fitting, M25, 23 mm, PA/brass, nickel plated, IP66, black, (L) 114 mm, 166-23905

Order No.: 42P5728
EAN: 4031026407852
MPN:
166-23905
HG28-45CG-M25-PA66/NPB-BK
Series: HG-45CG
166-23905 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
66.5805 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
665.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
66.5805 €

Elbow fitting, 166-23905, HellermannTyton

The 166-23905 is a elbow fitting with cable seal and strain relief.

Features

  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Thread size M25
Nominal width 23 mm
Material PA/Messing, vernickelt
Colour schwarz
Length 114 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 74122000
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes