166-23907 | HellermannTyton

45° hose screw fitting, M40, 36 mm, PA/brass, nickel plated, IP66, black, (L) 140 mm, 166-23907

Order No.: 42P5730
EAN: 4031026407876
MPN:
166-23907
HG42-45CG-M40-PA66/NPB-BK
Series: HG-45CG
HellermannTyton
166-23907 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
88.5122 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
88.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
88.5122 €

Elbow fitting, 166-23907, HellermannTyton

The 166-23907 is a elbow fitting with cable seal and strain relief.

Features

  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Farbe schwarz
Gewindegröße M40
Länge 140 mm
Material PA/Messing, vernickelt
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 36 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 74122000
Originalverpackung Beutel mit 2 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes