166-24000 | HellermannTyton
45° hose screw fitting, M20, 12 mm, PA/TPE, IP66/IP67/IP68/IP69K, black, (L) 58 mm, 166-24000
Unit Price (€ / pc.)
7.3304 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
5 pcs.
6.7235 €
10 pcs.
6.3070 €
25 pcs.
5.9143 €
50 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale
Elbow fitting, 166-24000, HellermannTyton
The 166-24000 is a elbow external thread with conduit seal and washer that fulfills IP66, IP67, IP68 and IP69K.
Features
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
- Metric threads supplied with locknuts
Technical specifications
Farbe | schwarz | |
Gewindegröße | M20 | |
Länge | 58 mm | |
Material | PA/TPE | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 12 mm | |
Schutzart (IP) | IP66/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Originalverpackung | Beutel mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |