166-24001 | HellermannTyton

45° hose screw fitting, M20, 30 mm, PA/TPE, IP66/IP67/IP68/IP69K, black, (L) 61 mm, 166-24001

Order No.: 42P5733
EAN: 4031026305387
MPN:
166-24001
HGL21-45-M20-PA66/TPE-BK
Series: HGL-45
166-24001 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
6.0571 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
5 pcs.
5.5573 €
10 pcs.
5.2122 €
25 pcs.
4.8790 €
50 pcs.
4.5458 €
*incl. VAT plus shipping costs
**Subject to prior sale

Elbow fitting, 166-24001, HellermannTyton

The 166-24001 is a elbow external thread with conduit seal and washer that fulfills IP66, IP67, IP68 and IP69K.

Features

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
Technical specifications
Thread size M20
Nominal width 30 mm
Material PA/TPE
Colour schwarz
Length 61 mm
Degree of protection (IP) IP66/IP67/IP68/IP69K
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 39174000
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes