166-24007 | HellermannTyton

45° hose screw fitting, PG13, 17 mm, PA/TPE, IP66/IP67/IP68/IP69K, black, (L) 61 mm, 166-24007

Order No.: 42P5739
EAN: 4031026305448
MPN:
166-24007
HGL21-45-PG13-PA66/TPE-BK
Series: HGL-45
HellermannTyton
166-24007 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
5 pcs.
5.7953 €
10 pcs.
5.4502 €
25 pcs.
5.0813 €
50 pcs.
4.7362 €
*incl. VAT plus shipping costs
**Subject to prior sale

Elbow fitting, 166-24007, HellermannTyton

The 166-24007 is a elbow external thread with conduit seal and washer that fulfills IP66, IP67, IP68 and IP69K.

Features

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
Technical specifications
Farbe schwarz
Gewindegröße PG13
Länge 61 mm
Material PA/TPE
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 17 mm
Schutzart (IP) IP66/IP67/IP68/IP69K
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Originalverpackung Beutel mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes