166-24009 | HellermannTyton

45° hose screw fitting, PG21, 23 mm, PA/TPE, IP66/IP67/IP68/IP69K, black, (L) 73 mm, 166-24009

Order No.: 42P5741
EAN: 4031026305462
MPN:
166-24009
HGL28-45-PG21-PA66/TPE-BK
Series: HGL-45
HellermannTyton
166-24009 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
8.1396 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
5 pcs.
7.4494 €
10 pcs.
7.0091 €
25 pcs.
6.5450 €
50 pcs.
6.1047 €
*incl. VAT plus shipping costs
**Subject to prior sale

Elbow fitting, 166-24009, HellermannTyton

The 166-24009 is a elbow external thread with conduit seal and washer that fulfills IP66, IP67, IP68 and IP69K.

Features

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
Technical specifications
Farbe schwarz
Gewindegröße PG21
Länge 73 mm
Material PA/TPE
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 23 mm
Schutzart (IP) IP66/IP67/IP68/IP69K
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Originalverpackung Beutel mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes