166-24204 | HellermannTyton
45° hose screw fitting, 36 mm, PA/TPE, IP66/IP67/IP68/IP69K, black, (L) 98 mm, 166-24204
Unit Price (€ / pc.)
22.4434 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.44 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4434 €
10 pcs.
21.0868 €
50 pcs.
19.7183 €
100 pcs.
18.3617 €
*incl. VAT plus shipping costs
**Subject to prior sale
Elbow fitting, 166-24204, HellermannTyton
The 166-24204 is a elbow swivel flange with conduit seal and washer that fulfills IP66, IP67, IP68 and IP69K.
Features
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
Farbe | schwarz | |
Länge | 98 mm | |
Material | PA/TPE | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 36 mm | |
Schutzart (IP) | IP66/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Originalverpackung | Beutel mit 2 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |