166-24303 | HellermannTyton
45° hose screw fitting, M32, 29 mm, PA/brass, nickel plated/TPE, IP66/IP67/IP68/IP69K, black, (L) 98 mm, 166-24303
Unit Price (€ / pc.)
24.6806 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24.68 € *
Price list
Quantity
Price per unit*
10 pcs.
24.6806 €
50 pcs.
23.1336 €
100 pcs.
21.5866 €
*incl. VAT plus shipping costs
**Subject to prior sale
Elbow fitting, 166-24303, HellermannTyton
The 166-24303 is a elbow swivel brass external thread with conduit seal and washer that fulfills IP66, IP67, IP68 and IP69K.
Features
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
Colour | black | |
Thread size | M32 | |
Length | 98 mm | |
Material | PA/brass, nickel plated/TPE | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 29 mm | |
Degree of protection (IP) | IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Original Packaging | Bag with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |