166-24309 | HellermannTyton

45° hose screw fitting, PG16, 17 mm, PA/brass, nickel plated/TPE, IP66/IP67/IP68/IP69K, black, (L) 77 mm, 166-24309

Order No.: 42P5758
EAN: 4031026305646
MPN:
166-24309
HGL21-45M-PG16-PA66/NPB/TPE-BK
Series: HGL-45M
HellermannTyton
166-24309 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
20.2657 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
20.27 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2657 €
10 pcs.
19.0757 €
50 pcs.
17.8857 €
100 pcs.
16.6957 €
*incl. VAT plus shipping costs
**Subject to prior sale

Elbow fitting, 166-24309, HellermannTyton

The 166-24309 is a elbow swivel brass external thread with conduit seal and washer that fulfills IP66, IP67, IP68 and IP69K.

Features

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Colour black
Thread size PG16
Length 77 mm
Material PA/brass, nickel plated/TPE
max. operating temperature 135 °C
min. operating temperature -50 °C
Nominal width 17 mm
Degree of protection (IP) IP66/IP67/IP68/IP69K
Logistics
Country of origin GB
Customs tariff number 39174000
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes