166-24401 | HellermannTyton
45° hose screw fitting, M20, 17 mm, PA/brass, nickel plated/TPE, IP66/IP67/IP68/IP69K, black, (L) 75 mm, 166-24401
Unit Price (€ / pc.)
15.0654 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Elbow fitting, 166-24401, HellermannTyton
The 166-24401 is a elbow swivel brass internal thread with conduit seal and washer that fulfills IP66, IP67, IP68 and IP69K.
Features
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
Thread size | M20 | |
Nominal width | 17 mm | |
Material | PA/Messing, vernickelt/TPE | |
Colour | schwarz | |
Length | 75 mm | |
Degree of protection (IP) | IP66/IP67/IP68/IP69K | |
min. operating temperature | -50 °C | |
max. operating temperature | 135 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |