166-24403 | HellermannTyton

45° hose screw fitting, M32, 29 mm, PA/brass, nickel plated/TPE, IP66/IP67/IP68/IP69K, black, (L) 99 mm, 166-24403

Order No.: 42P5764
EAN: 4031026305707
MPN:
166-24403
HGL34-45F-M32-PA66/NPB/TPE-BK
Series: HGL-45F
HellermannTyton
166-24403 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
24.6806 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24.68 € *
Price list
Quantity
Price per unit*
10 pcs.
24.6806 €
50 pcs.
23.1336 €
100 pcs.
21.5866 €
*incl. VAT plus shipping costs
**Subject to prior sale

Elbow fitting, 166-24403, HellermannTyton

The 166-24403 is a elbow swivel brass internal thread with conduit seal and washer that fulfills IP66, IP67, IP68 and IP69K.

Features

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Farbe schwarz
Gewindegröße M32
Länge 99 mm
Material PA/Messing, vernickelt/TPE
max. Temperatur 135 °C
min. Temperatur -50 °C
Nennweite 29 mm
Schutzart (IP) IP66/IP67/IP68/IP69K
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Originalverpackung Beutel mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes