166-24506 | HellermannTyton
45° hose screw fitting, M32, 29 mm, PA/brass, nickel plated/TPE, IP66/IP67/IP68/IP69K, black, (L) 133 mm, 166-24506
Order No.: 42P5779
EAN: 4031026408026
MPN:
166-24506
HGL34-45CG-M32-PA66/NPB/TPE-BK
Series: HGL-45CG
Unit Price (€ / pc.)
44.8868 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Elbow fitting, 166-24506, HellermannTyton
The 166-24506 is a elbow fitting with cable seal and strain relief that fulfills IP66, IP67, IP68 and IP69K.
Features
- Provides strain relief
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
Thread size | M32 | |
Nominal width | 29 mm | |
Material | PA/Messing, vernickelt/TPE | |
Colour | schwarz | |
Length | 133 mm | |
Degree of protection (IP) | IP66/IP67/IP68/IP69K | |
min. operating temperature | -50 °C | |
max. operating temperature | 135 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74122000 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |