166-24602 | HellermannTyton

Straight hose coupling, 23 mm, PA, IP66, black, (L) 81 mm, 166-24602

Order No.: 42P5784
EAN: 4031026326429
MPN:
166-24602
HG28-HG28-PA66-BK
Series: HG-HG
166-24602 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
7.8183 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
781.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
7.8183 €

Conduit connector, 166-24602, HellermannTyton

Conduit connector, IP66, 28 mm, black.

Features

  • One piece, fast fit
  • Joins corrugated conduits
Technical specifications
Filter Property Value
Nominal width 23 mm
Material PA
Colour black
Length 81 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Original Packaging Bag with 10 pieces
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes