166-24800 | HellermannTyton
T connector, 16 mm, PA, IP66, black, (L) 96 mm, 166-24800
Unit Price (€ / pc.)
10.6981 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
534.91 € *
Price list
Quantity
Price per unit*
50 pcs.
10.6981 €
100 pcs.
9.9841 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | schwarz | |
Length | 96 mm | |
Material | PA | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 16 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |