166-24902 | HellermannTyton
T connector, 23 mm, PA, IP66/IP67/IP68/IP69K, black, (L) 125 mm, 166-24902
Unit Price (€ / pc.)
19.1352 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
19.14 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1352 €
5 pcs.
17.2193 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tube fitting, 166-24902, HellermannTyton
The 166-24902 is a fast fit T-shaped connector with conduit seals that fulfills IP66, IP67, IP68 and IP69K.
Features
- Includes removable inspection lid
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
Colour | schwarz | |
Length | 125 mm | |
Material | PA | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 23 mm | |
Degree of protection (IP) | IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Original Packaging | Beutel mit 3 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |