166-24904 | HellermannTyton

T connector, 36 mm, PA/TPE, IP66/IP67/IP68/IP69K, black, (L) 150 mm, 166-24904

Order No.: 42P5790
EAN: 4031026311531
MPN:
166-24904
HGL42-T-PA66/TPE-BK
Series: HGL-T
166-24904 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
41.0431 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
41.04 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0431 €
5 pcs.
36.9376 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube fitting, 166-24904, HellermannTyton

The 166-24904 is a fast fit T-shaped connector with conduit seals that fulfills IP66, IP67, IP68 and IP69K.

Features

  • Includes removable inspection lid
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Colour schwarz
Length 150 mm
Material PA/TPE
max. operating temperature 135 °C
min. operating temperature -50 °C
Nominal width 36 mm
Degree of protection (IP) IP66/IP67/IP68/IP69K
Logistics
Country of origin GB
Customs tariff number 39174000
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes