166-25000 | HellermannTyton
Reduction, 16 to 13 mm, PA, IP65, black, (L) 43 mm, 166-25000
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.4272 €
25 pcs.
3.2130 €
50 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tube fitting, 166-25000, HellermannTyton
The 166-25000 is a black IP66 reducer that is used with T-Connector and Y-Connectors. This product reduces the size of connector to attach smaller size conduits.
Features
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
Farbe | schwarz | |
Länge | 43 mm | |
Material | PA | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Originalverpackung | Beutel mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |