166-25002 | HellermannTyton

Reduction, 21 to 16 mm, PA, IP65, black, (L) 51 mm, 166-25002

Order No.: 42P5793
EAN: 4031026326214
MPN:
166-25002
HG16-R21-PA66-BK
Series: HG-R
166-25002 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.8556 €
25 pcs.
3.6057 €
50 pcs.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube fitting, 166-25002, HellermannTyton

The 166-25002 is a black IP66 reducer that is used with T-Connector and Y-Connectors. This product reduces the size of connector to attach smaller size conduits.

Features

  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Colour schwarz
Length 51 mm
Material PA
max. operating temperature 135 °C
min. operating temperature -50 °C
Degree of protection (IP) IP65
Logistics
Country of origin GB
Customs tariff number 39174000
Original Packaging Beutel mit 5 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes