166-25006 | HellermannTyton
Reduction, 34 to 28 mm, PA, IP65, black, (L) 65 mm, 166-25006
Unit Price (€ / pc.)
5.2598 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.7957 €
25 pcs.
4.4863 €
50 pcs.
4.1769 €
*incl. VAT plus shipping costs
Subject to prior sale
Tube fitting, 166-25006, HellermannTyton
The 166-25006 is a black IP66 reducer that is used with T-Connector and Y-Connectors. This product reduces the size of connector to attach smaller size conduits.
Features
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Colour | black | |
| Length | 65 mm | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Bag with 5 pieces |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |