166-25009 | HellermannTyton

Reduction, 42 to 28 mm, PA, IP65, black, (L) 65 mm, 166-25009

Order No.: 42P5800
EAN: 4031026326283
MPN:
166-25009
HG28-R42-PA66-BK
Series: HG-R
HellermannTyton
166-25009 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
7.8897 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
10 pcs.
7.1995 €
25 pcs.
6.7354 €
50 pcs.
6.2713 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube fitting, 166-25009, HellermannTyton

The 166-25009 is a black IP66 reducer that is used with T-Connector and Y-Connectors. This product reduces the size of connector to attach smaller size conduits.

Features

  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Farbe schwarz
Länge 65 mm
Material PA
max. Temperatur 135 °C
min. Temperatur -50 °C
Schutzart (IP) IP65
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Originalverpackung Beutel mit 3 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes