166-25101 | HellermannTyton
Reduction, 21 to 16 mm, 51 mm, PA/TPE, IP66, black, (L) 51 mm, 166-25101
Unit Price (€ / pc.)
5.0932 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
5 pcs.
4.7957 €
10 pcs.
4.4982 €
25 pcs.
4.2007 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tube fitting, 166-25101, HellermannTyton
The 166-25101 is a black IP68 reducer that is used with T-Connector and Y-Connectors. This product reduces the size of connector to attach smaller size conduits.
Features
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
Colour | schwarz | |
Length | 51 mm | |
Material | PA/TPE | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 51 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Original Packaging | Beutel mit 5 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |