166-25104 | HellermannTyton

Reduction, 34 to 28 mm, PA/TPE, IP66, black, (L) 65 mm, 166-25104

Order No.: 42P5806
EAN: 4031026326344
MPN:
166-25104
HGL28-R34-PA66/TPE-BK
Series: HGL-R
HellermannTyton
166-25104 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
9.1868 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.19 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1868 €
5 pcs.
8.6394 €
10 pcs.
8.1039 €
25 pcs.
7.5684 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube fitting, 166-25104, HellermannTyton

The 166-25104 is a black IP68 reducer that is used with T-Connector and Y-Connectors. This product reduces the size of connector to attach smaller size conduits.

Features

  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Farbe schwarz
Länge 65 mm
Material PA/TPE
max. Temperatur 135 °C
min. Temperatur -50 °C
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Originalverpackung Beutel mit 5 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes