166-30301 | HellermannTyton

Straight hose screw fitting, M16, 12 mm, brass, nickel-plated, IP40, metal, (L) 23 mm, 166-30301

Order No.: 42P2152
EAN: 4031026306049
MPN:
166-30301
SC12-FM-M16-NPB-ML
Series: HelaGuard SC-FM
166-30301 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.7842 €
50 pcs.
3.5581 €
100 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size M16
Nominal width 12 mm
Material Messing, vernickelt
Colour metall
Length 23 mm
Degree of protection (IP) IP40
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Country of origin GB
Customs tariff number 74122000
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes