166-30304 | HellermannTyton

Straight hose screw fitting, M20, 20 mm, brass, nickel-plated, IP40, silver, (L) 26.3 mm, 166-30304

Order No.: 91F4622
EAN: 4031026306070
MPN:
166-30304
SC20-FM-M20-NPB-ML
Series: HelaGuard SC-FM
166-30304 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
5.1408 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.7124 €
50 pcs.
4.4268 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal conduit fittings series HelaGuard, type HellermannTyton SC..-FM.

Two-piece fitting with rigid, metric outer thread; Material: nickel-plated brass. Degree of protection: IP 40. Operating temperatures: –100 to +300 °C.

Technical attributes (type, conduit diameter, thread): SC20–FM–M20, 20 mm, M 20

Technical specifications
Thread size M20
Nominal width 20 mm
Material Messing, vernickelt
Colour silber
Length 26.3 mm
Degree of protection (IP) IP40
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Country of origin GB
Customs tariff number 74122000
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes