166-30305 | HellermannTyton
Straight hose screw fitting, M25, 25 mm, brass, nickel-plated, IP40, silver, (L) 29.5 mm, 166-30305
Unit Price (€ / pc.)
7.1281 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.13 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1281 €
10 pcs.
6.5331 €
50 pcs.
6.1404 €
100 pcs.
5.7477 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal conduit fittings series HelaGuard, type HellermannTyton SC..-FM.
Two-piece fitting with rigid, metric outer thread; Material: nickel-plated brass. Degree of protection: IP 40. Operating temperatures: –100 to +300 °C.
Technical attributes (type, conduit diameter, thread): SC25–FM–M25, 25 mm, M 25
Technical specifications
Thread size | M25 | |
Nominal width | 25 mm | |
Material | Messing, vernickelt | |
Colour | silber | |
Length | 29.5 mm | |
Degree of protection (IP) | IP40 | |
min. operating temperature | -100 °C | |
max. operating temperature | 300 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74122000 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |