166-30306 | HellermannTyton

Straight hose screw fitting, M32, 32 mm, brass, nickel-plated, IP40, silver, (L) 36.8 mm, 166-30306

Order No.: 91F4624
EAN: 4031026306094
MPN:
166-30306
SC32-FM-M32-NPB-ML
Series: HelaGuard SC-FM
166-30306 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
13.2209 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
13.22 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2209 €
10 pcs.
12.1142 €
50 pcs.
11.3764 €
100 pcs.
10.6505 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal conduit fittings series HelaGuard, type HellermannTyton SC..-FM.

Two-piece fitting with rigid, metric outer thread; Material: nickel-plated brass. Degree of protection: IP 40. Operating temperatures: –100 to +300 °C.

Technical attributes (type, conduit diameter, thread): SC32–FM–M32, 32 mm, M 32

Technical specifications
Thread size M32
Nominal width 32 mm
Material Messing, vernickelt
Colour silber
Length 36.8 mm
Degree of protection (IP) IP40
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Country of origin GB
Customs tariff number 74122000
Original Packaging Beutel mit 2 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes