166-30322 | HellermannTyton

Straight hose screw fitting, M16, stainless steel, IP40, metal, (L) 23 mm, 166-30322

Order No.: 42P5821
EAN: 4031026306254
MPN:
166-30322
SSC12-FM-M16-SS316-ML
Series: SSC-FM
166-30322 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
69.2818 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
692.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
69.2818 €

Tube fitting, 166-30322, HellermannTyton

The 166-30322 is a fitting for metallic conduits with fixed external thread ø12 mm.

Features

  • Highly resistant to rust and corrosion
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
Technical specifications
Colour metall
Thread size M16
Length 23 mm
Material Edelstahl
max. operating temperature 600 °C
min. operating temperature -100 °C
Degree of protection (IP) IP40
Logistics
Country of origin GB
Customs tariff number 73072910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes