166-30324 | HellermannTyton
Straight hose screw fitting, M20, stainless steel, IP40, metal, (L) 26.3 mm, 166-30324
Unit Price (€ / pc.)
80.3964 € *
Available: 0 pcs.
Leadtime: 1 Week **
Tube fitting, 166-30324, HellermannTyton
The 166-30324 is a fitting for metallic conduits with fixed external thread ø20 mm.
Features
- Highly resistant to rust and corrosion
- Provides tight, reliable hold of conduit
- Can be secured with locknut
Technical specifications
Colour | metall | |
Thread size | M20 | |
Length | 26.3 mm | |
Material | Edelstahl | |
max. operating temperature | 600 °C | |
min. operating temperature | -100 °C | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73072910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |